
LT1178S8#PBF | |
|---|---|
DigiKey Part Number | LT1178S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1178S8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1178S8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 85 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 17µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.97000 | kr.67.97 |
| 10 | kr.53.14400 | kr.531.44 |
| 25 | kr.49.43120 | kr.1,235.78 |
| 100 | kr.45.35270 | kr.4,535.27 |
| 300 | kr.43.07757 | kr.12,923.27 |
| 500 | kr.42.23662 | kr.21,118.31 |
| 1.000 | kr.41.27218 | kr.41,272.18 |
| Unit Price without VAT: | kr.67.97000 |
|---|---|
| Unit Price with VAT: | kr.84.96250 |

