Linear Voltage Regulator IC Negative Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1175IST-5#PBF

DigiKey Part Number
LT1175IST-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1175IST-5#PBF
Description
IC REG LIN -5V 500MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1175IST-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60db ~ 15dB (1kHz ~ 100kHz)
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.44000kr.60.44
10kr.47.06100kr.470.61
78kr.40.59808kr.3,166.65
156kr.39.13276kr.6,104.71
312kr.37.92647kr.11,833.06
546kr.37.11029kr.20,262.22
1.014kr.36.34460kr.36,853.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.44000
Unit Price with VAT:kr.75.55000