



LT1171CQ#PBF | |
|---|---|
DigiKey Part Number | LT1171CQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1171CQ#PBF |
Description | IC REG BUCK BST ADJ 2.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 2.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1171CQ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.89000 | kr.109.89 |
| 10 | kr.87.28100 | kr.872.81 |
| 50 | kr.78.21700 | kr.3,910.85 |
| 100 | kr.75.41040 | kr.7,541.04 |
| 250 | kr.72.44760 | kr.18,111.90 |
| 500 | kr.70.66210 | kr.35,331.05 |
| Unit Price without VAT: | kr.109.89000 |
|---|---|
| Unit Price with VAT: | kr.137.36250 |


