


LT1161CSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1161CSW#TRPBFTR-ND - Tape & Reel (TR) LT1161CSW#TRPBFCT-ND - Cut Tape (CT) LT1161CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1161CSW#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1161CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 48V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.61000 | kr.86.61 |
| 10 | kr.68.22900 | kr.682.29 |
| 25 | kr.63.64160 | kr.1,591.04 |
| 100 | kr.60.20790 | kr.6,020.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.53.55007 | kr.53,550.07 |
| Unit Price without VAT: | kr.86.61000 |
|---|---|
| Unit Price with VAT: | kr.108.26250 |

