Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
Introducing Power by Linear

LT1158CN#PBF

DigiKey Part Number
505-LT1158CN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1158CN#PBF
Description
IC GATE DRVR HALF-BRIDGE 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1158CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
56 V
Rise / Fall Time (Typ)
130ns, 120ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.79.99000kr.79.99
10kr.62.87300kr.628.73
25kr.58.59000kr.1,464.75
100kr.53.88530kr.5,388.53
250kr.51.64216kr.12,910.54
500kr.50.29058kr.25,145.29
1.000kr.49.17773kr.49,177.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.99000
Unit Price with VAT:kr.99.98750