
LT1132ACN#PBF | |
|---|---|
DigiKey Part Number | LT1132ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1132ACN#PBF |
Description | IC TRANSCEIVER FULL 5/3 24PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1132ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.04000 | kr.93.04 |
| 15 | kr.71.14133 | kr.1,067.12 |
| 30 | kr.67.74233 | kr.2,032.27 |
| 105 | kr.63.05010 | kr.6,620.26 |
| 255 | kr.60.59529 | kr.15,451.80 |
| 510 | kr.59.06069 | kr.30,120.95 |
| 1.005 | kr.57.82247 | kr.58,111.58 |
| Unit Price without VAT: | kr.93.04000 |
|---|---|
| Unit Price with VAT: | kr.116.30000 |

