


LT1129IQ-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1129IQ-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129IQ-3.3#PBF |
Description | IC REG LINEAR 3.3V 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IQ-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.91000 | kr.74.91 |
| 10 | kr.58.75700 | kr.587.57 |
| 50 | kr.52.27980 | kr.2,613.99 |
| 100 | kr.50.27420 | kr.5,027.42 |
| 250 | kr.48.15608 | kr.12,039.02 |
| 500 | kr.46.87998 | kr.23,439.99 |
| 1.000 | kr.45.82944 | kr.45,829.44 |
| Unit Price without VAT: | kr.74.91000 |
|---|---|
| Unit Price with VAT: | kr.93.63750 |

