


LT1121IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1121IS8#TRPBFTR-ND - Tape & Reel (TR) LT1121IS8#TRPBFCT-ND - Cut Tape (CT) LT1121IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121IS8#TRPBF |
Description | IC REG LINEAR POS ADJ 150MA 8-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.80000 | kr.50.80 |
| 10 | kr.39.31900 | kr.393.19 |
| 25 | kr.36.45040 | kr.911.26 |
| 100 | kr.33.44890 | kr.3,344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.35061 | kr.73,376.52 |
| Unit Price without VAT: | kr.50.80000 |
|---|---|
| Unit Price with VAT: | kr.63.50000 |

