SOT 223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CST-3.3#PBF

DigiKey Part Number
505-LT1117CST-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1117CST-3.3#PBF
Description
IC REG LIN 3.3V 800MA SOT-223-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CST-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.217
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.92000kr.49.92
10kr.33.38900kr.333.89
78kr.24.94846kr.1,945.98
156kr.22.96449kr.3,582.46
312kr.21.30237kr.6,646.34
546kr.20.96000kr.11,444.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.92000
Unit Price with VAT:kr.62.40000