


LT1107IS8#PBF | |
|---|---|
DigiKey Part Number | LT1107IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1107IS8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1107IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 63kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.49000 | kr.73.49 |
| 10 | kr.57.59400 | kr.575.94 |
| 25 | kr.53.62120 | kr.1,340.53 |
| 100 | kr.49.25380 | kr.4,925.38 |
| 300 | kr.46.81770 | kr.14,045.31 |
| 500 | kr.45.91714 | kr.22,958.57 |
| 1.000 | kr.44.88436 | kr.44,884.36 |
| Unit Price without VAT: | kr.73.49000 |
|---|---|
| Unit Price with VAT: | kr.91.86250 |








