
LT1101SW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1101SW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1101SW#PBF |
Description | IC INST AMP 1 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1101SW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 94µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.33000 | kr.121.33 |
| 10 | kr.96.66900 | kr.966.69 |
| 47 | kr.87.09085 | kr.4,093.27 |
| 141 | kr.82.41801 | kr.11,620.94 |
| 282 | kr.80.13078 | kr.22,596.88 |
| 517 | kr.78.46565 | kr.40,566.74 |
| Unit Price without VAT: | kr.121.33000 |
|---|---|
| Unit Price with VAT: | kr.151.66250 |

