


LT1086IM#PBF | |
|---|---|
DigiKey Part Number | 505-LT1086IM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1086IM#PBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.58000 | kr.58.58 |
| 10 | kr.45.56300 | kr.455.63 |
| 50 | kr.40.34700 | kr.2,017.35 |
| 100 | kr.38.73170 | kr.3,873.17 |
| 250 | kr.37.02624 | kr.9,256.56 |
| 500 | kr.35.99810 | kr.17,999.05 |
| 1.000 | kr.35.15236 | kr.35,152.36 |
| Unit Price without VAT: | kr.58.58000 |
|---|---|
| Unit Price with VAT: | kr.73.22500 |







