


LT1086CM#TRPBF | |
|---|---|
DigiKey Part Number | LT1086CM#TRPBFTR-ND - Tape & Reel (TR) LT1086CM#TRPBFCT-ND - Cut Tape (CT) LT1086CM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1086CM#TRPBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086CM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.28000 | kr.52.28 |
| 10 | kr.40.50900 | kr.405.09 |
| 25 | kr.37.56400 | kr.939.10 |
| 100 | kr.34.53100 | kr.3,453.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.31.38980 | kr.23,542.35 |
| 1.500 | kr.30.70711 | kr.46,060.67 |
| Unit Price without VAT: | kr.52.28000 |
|---|---|
| Unit Price with VAT: | kr.65.35000 |

