LT1084CT#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: kr.6.04253
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1084CT#PBF

DigiKey Part Number
505-LT1084CT#PBF-ND
Manufacturer
Manufacturer Product Number
LT1084CT#PBF
Description
IC REG LINEAR POS ADJ 5A TO220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1084CT#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 5A
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.75.04000kr.75.04
10kr.58.86700kr.588.67
50kr.52.37620kr.2,618.81
100kr.50.36680kr.5,036.68
250kr.48.24556kr.12,061.39
500kr.46.96742kr.23,483.71
1.000kr.45.91554kr.45,915.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.04000
Unit Price with VAT:kr.93.80000