Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-220-5
TO-220-5
Introducing Power by Linear

LT1076IT-5#PBF

DigiKey Part Number
LT1076IT-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1076IT-5#PBF
Description
IC REG BUCK BOOST 5V 2A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1076IT-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.103.59000kr.103.59
10kr.82.09800kr.820.98
50kr.73.49360kr.3,674.68
100kr.70.82900kr.7,082.90
250kr.68.01576kr.17,003.94
500kr.66.32044kr.33,160.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.103.59000
Unit Price with VAT:kr.129.48750