



LT1071CT#PBF | |
|---|---|
DigiKey Part Number | LT1071CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1071CT#PBF |
Description | IC REG BUCK BST ADJ 2.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1071CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.76000 | kr.98.76 |
| 10 | kr.78.15000 | kr.781.50 |
| 50 | kr.69.89660 | kr.3,494.83 |
| 100 | kr.67.34140 | kr.6,734.14 |
| 250 | kr.64.64336 | kr.16,160.84 |
| 500 | kr.63.01722 | kr.31,508.61 |
| 1.000 | kr.61.67887 | kr.61,678.87 |
| Unit Price without VAT: | kr.98.76000 |
|---|---|
| Unit Price with VAT: | kr.123.45000 |

