



LT1070CT#PBF | |
|---|---|
DigiKey Part Number | LT1070CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1070CT#PBF |
Description | IC REG BUCK BOOST ADJ 5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1070CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.25000 | kr.118.25 |
| 10 | kr.94.09700 | kr.940.97 |
| 50 | kr.84.43620 | kr.4,221.81 |
| 100 | kr.81.44500 | kr.8,144.50 |
| 250 | kr.78.28784 | kr.19,571.96 |
| 500 | kr.76.38442 | kr.38,192.21 |
| Unit Price without VAT: | kr.118.25000 |
|---|---|
| Unit Price with VAT: | kr.147.81250 |


