
LT1055S8#PBF | |
|---|---|
DigiKey Part Number | LT1055S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1055S8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1055S8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.34.65100 | kr.346.51 |
| 25 | kr.32.07560 | kr.801.89 |
| 100 | kr.29.24360 | kr.2,924.36 |
| 300 | kr.27.66400 | kr.8,299.20 |
| 500 | kr.27.08008 | kr.13,540.04 |
| 1.000 | kr.26.41032 | kr.26,410.32 |
| 2.500 | kr.25.70336 | kr.64,258.40 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

