



LT1054IN8#PBF | |
|---|---|
DigiKey Part Number | LT1054IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1054IN8#PBF |
Description | IC REG CHARG PUMP ADJ/2.5V 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.04000 | kr.84.04 |
| 10 | kr.66.13300 | kr.661.33 |
| 50 | kr.58.96820 | kr.2,948.41 |
| 100 | kr.56.75050 | kr.5,675.05 |
| 250 | kr.54.40912 | kr.13,602.28 |
| 500 | kr.52.99760 | kr.26,498.80 |
| 1.000 | kr.51.83622 | kr.51,836.22 |
| Unit Price without VAT: | kr.84.04000 |
|---|---|
| Unit Price with VAT: | kr.105.05000 |


