



LT1027CCN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1027CCN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1027CCN8-5#PBF |
Description | IC VREF SERIES 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1027CCN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.07000 | kr.99.07 |
| 10 | kr.69.14400 | kr.691.44 |
| 50 | kr.56.53820 | kr.2,826.91 |
| 100 | kr.52.51780 | kr.5,251.78 |
| 250 | kr.52.32548 | kr.13,081.37 |
| Unit Price without VAT: | kr.99.07000 |
|---|---|
| Unit Price with VAT: | kr.123.83750 |

