


LT1026IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1026IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1026IS8#PBF |
Description | IC REG CHRG PUMP INV 15MA DL 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 15mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1026IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.07000 | kr.65.07 |
| 10 | kr.50.80300 | kr.508.03 |
| 25 | kr.47.22960 | kr.1,180.74 |
| 100 | kr.43.30480 | kr.4,330.48 |
| 300 | kr.41.11533 | kr.12,334.60 |
| 500 | kr.40.30594 | kr.20,152.97 |
| 1.000 | kr.39.37783 | kr.39,377.83 |
| Unit Price without VAT: | kr.65.07000 |
|---|---|
| Unit Price with VAT: | kr.81.33750 |

