



LT1021CIN8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1021CIN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021CIN8-5#PBF |
Description | IC VREF PRECISION 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021CIN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.79000 | kr.99.79 |
| 10 | kr.78.98000 | kr.789.80 |
| 50 | kr.70.65420 | kr.3,532.71 |
| 100 | kr.68.07570 | kr.6,807.57 |
| 250 | kr.65.35376 | kr.16,338.44 |
| 500 | kr.63.71282 | kr.31,856.41 |
| 1.000 | kr.62.36258 | kr.62,362.58 |
| Unit Price without VAT: | kr.99.79000 |
|---|---|
| Unit Price with VAT: | kr.124.73750 |


