


LT1014ACN#PBF | |
|---|---|
DigiKey Part Number | LT1014ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1014ACN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1014ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.23000 | kr.115.23 |
| 10 | kr.91.62100 | kr.916.21 |
| 25 | kr.85.73000 | kr.2,143.25 |
| 100 | kr.79.25230 | kr.7,925.23 |
| 250 | kr.76.16540 | kr.19,041.35 |
| 500 | kr.74.30482 | kr.37,152.41 |
| Unit Price without VAT: | kr.115.23000 |
|---|---|
| Unit Price with VAT: | kr.144.03750 |

