Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1012S8#PBF

DigiKey Part Number
LT1012S8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1012S8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1012S8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Current - Input Bias
25 pA
Voltage - Input Offset
8 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.74.14000kr.74.14
10kr.58.12100kr.581.21
25kr.54.12000kr.1,353.00
100kr.49.71800kr.4,971.80
300kr.47.26263kr.14,178.79
500kr.46.35478kr.23,177.39
1.000kr.45.31395kr.45,313.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.14000
Unit Price with VAT:kr.92.67500