Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1012DN8#PBF

DigiKey Part Number
LT1012DN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1012DN8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1012DN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Current - Input Bias
25 pA
Voltage - Input Offset
8 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.37.94000kr.37.94
10kr.29.06400kr.290.64
50kr.25.51300kr.1,275.65
100kr.24.41280kr.2,441.28
250kr.23.25140kr.5,812.85
500kr.22.55142kr.11,275.71
1.000kr.21.97517kr.21,975.17
2.500kr.21.36699kr.53,417.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.94000
Unit Price with VAT:kr.47.42500