Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1007IS8#PBF

DigiKey Part Number
505-LT1007IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1007IS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1007IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.62000kr.55.62
10kr.43.20300kr.432.03
25kr.40.09240kr.1,002.31
100kr.36.67290kr.3,667.29
300kr.34.76550kr.10,429.65
500kr.34.06048kr.17,030.24
1.000kr.33.25204kr.33,252.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.62000
Unit Price with VAT:kr.69.52500