
LT1007CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1007CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1007CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1007CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.70000 | kr.49.70 |
| 10 | kr.38.45100 | kr.384.51 |
| 25 | kr.35.63760 | kr.890.94 |
| 100 | kr.32.54220 | kr.3,254.22 |
| 300 | kr.30.81577 | kr.9,244.73 |
| 500 | kr.30.17714 | kr.15,088.57 |
| 1.000 | kr.29.44541 | kr.29,445.41 |
| Unit Price without VAT: | kr.49.70000 |
|---|---|
| Unit Price with VAT: | kr.62.12500 |










