LTC2609 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC936A

DigiKey Part Number
DC936A-ND
Manufacturer
Manufacturer Product Number
DC936A
Description
EVAL BOARD FOR LTC2609
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2609 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
4
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
I2C
Settling Time
10µs
DAC Type
Voltage
Utilized IC / Part
LTC2609
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.672.90000kr.672.90
Manufacturers Standard Package
Unit Price without VAT:kr.672.90000
Unit Price with VAT:kr.841.12500