
DC918C-A | |
|---|---|
DigiKey Part Number | DC918C-A-ND |
Manufacturer | |
Manufacturer Product Number | DC918C-A |
Description | BOARD EVAL FOR LTC2207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2207 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 1.5 ~ 2.25Vpp | |
Power (Typ) @ Conditions | 900mW @ 105MSPS | |
Utilized IC / Part | LTC2207 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,748.06000 | kr.1,748.06 |
| Unit Price without VAT: | kr.1,748.06000 |
|---|---|
| Unit Price with VAT: | kr.2,185.07500 |



