
DC903A-A | |
|---|---|
DigiKey Part Number | DC903A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC903A-A |
Description | EVAL BOARD FOR LTC32403.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3240-3.3 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 150mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3240-3.3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.738.36000 | kr.738.36 |
| Unit Price without VAT: | kr.738.36000 |
|---|---|
| Unit Price with VAT: | kr.922.95000 |


