DC9003A-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: kr.4,865.97000
Datasheet
LTC5800 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC5800 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
DC9003A-B
Wheel of Blinking LEDs–Wireless Time Synchronization

DC9003A-B

DigiKey Part Number
DC9003A-B-ND
Manufacturer
Manufacturer Product Number
DC9003A-B
Description
BOARD SMARTMESH IP MOTE CHIP ANT
Customer Reference
Detailed Description
LTC5800 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
802.15.4
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5800
Note
-
RF Type
802.15.4
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes