LTC2284 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC851A-T

DigiKey Part Number
DC851A-T-ND
Manufacturer
Manufacturer Product Number
DC851A-T
Description
BOARD EVAL LTC2284IUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2284 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
105M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
540mW @ 105MSPS
Utilized IC / Part
LTC2284
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,748.06000kr.1,748.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,748.06000
Unit Price with VAT:kr.2,185.07500