
DC778A | |
|---|---|
DigiKey Part Number | DC778A-ND |
Manufacturer | |
Manufacturer Product Number | DC778A |
Description | EVAL BOARD FOR LTC2602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2602 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Settling Time | 10µs | |
DAC Type | Voltage | |
Utilized IC / Part | LTC2602 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.55000 | kr.497.55 |
| Unit Price without VAT: | kr.497.55000 |
|---|---|
| Unit Price with VAT: | kr.621.93750 |





