
DC768A | |
|---|---|
DigiKey Part Number | DC768A-ND |
Manufacturer | |
Manufacturer Product Number | DC768A |
Description | EVAL BOARD FOR LTC3415 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3415 PolyPhase® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V or 1.8V | |
Current - Output | 15A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3415 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,106.35000 | kr.1,106.35 |
| Unit Price without VAT: | kr.1,106.35000 |
|---|---|
| Unit Price with VAT: | kr.1,382.93750 |


