


DC684A | |
|---|---|
DigiKey Part Number | DC684A-ND |
Manufacturer | |
Manufacturer Product Number | DC684A |
Description | EVAL BOARD FOR LT4256-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT4256-3 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LT4256-3 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.738.36000 | kr.738.36 |
| Unit Price without VAT: | kr.738.36000 |
|---|---|
| Unit Price with VAT: | kr.922.95000 |



