LT5522 - Mixer 400MHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC651A

DigiKey Part Number
DC651A-ND
Manufacturer
Manufacturer Product Number
DC651A
Description
EVAL BOARD FOR LT5522EUF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT5522 - Mixer 400MHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
400MHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LT5522
Note
-
RF Type
-
RF Frequency
400MHz ~ 2.7GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,115.09000kr.1,115.09
Manufacturers Standard Package
Unit Price without VAT:kr.1,115.09000
Unit Price with VAT:kr.1,393.86250