


DC628A | |
|---|---|
DigiKey Part Number | DC628A-ND |
Manufacturer | |
Manufacturer Product Number | DC628A |
Description | EVAL BOARD FOR LTC4210-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4210-1 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LTC4210-1 | |
Primary Attributes | Auto-Retry | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.55000 | kr.497.55 |
| Unit Price without VAT: | kr.497.55000 |
|---|---|
| Unit Price with VAT: | kr.621.93750 |


