DC2246A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10
Unit Price: kr.803.49000
Datasheet
LT3042 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2246A

DigiKey Part Number
DC2246A-ND
Manufacturer
Manufacturer Product Number
DC2246A
Description
EVAL BOARD FOR LT3042
Customer Reference
Detailed Description
LT3042 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
200mA
Voltage - Input
3.8V ~ 20V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3042
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes