LTC3265 - 4 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2235A

DigiKey Part Number
DC2235A-ND
Manufacturer
Manufacturer Product Number
DC2235A
Description
EVAL BOARD FOR LTC3265
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3265 - 4 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Positive and Negative
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
100mA, 100mA, 50mA, 50mA
Voltage - Input
4.5V ~ 16V
Regulator Topology
Boost, Inverting
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3265
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.803.49000kr.803.49
Manufacturers Standard Package
Unit Price without VAT:kr.803.49000
Unit Price with VAT:kr.1,004.36250