
DC2032A | |
|---|---|
DigiKey Part Number | 505-DC2032A-ND |
Manufacturer | |
Manufacturer Product Number | DC2032A |
Description | EVAL BOARD CATV AMP LTC6430-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6430-15 - Amplifier 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC6430-15 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,321.11000 | kr.1,321.11 |
| Unit Price without VAT: | kr.1,321.11000 |
|---|---|
| Unit Price with VAT: | kr.1,651.38750 |


