



DC1815A-A | |
|---|---|
DigiKey Part Number | DC1815A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1815A-A |
Description | EVAL BOARD FOR LTC4266A-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4266A-1 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LTC4266A-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,748.06000 | kr.1,748.06 |
| Unit Price without VAT: | kr.1,748.06000 |
|---|---|
| Unit Price with VAT: | kr.2,185.07500 |






