



DC1814A-B | |
|---|---|
DigiKey Part Number | DC1814A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1814A-B |
Description | EVAL BOARD FOR LTC4274A-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4274A-2 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LTC4274A-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.890.36000 | kr.890.36 |
| Unit Price without VAT: | kr.890.36000 |
|---|---|
| Unit Price with VAT: | kr.1,112.95000 |



