



DC1811B-A | |
|---|---|
DigiKey Part Number | DC1811B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1811B-A |
Description | EVAL BOARD FOR LTM4676 |
Customer Reference | |
Detailed Description | LTM4676 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.8V | |
Current - Output | 13A, 13A | |
Voltage - Input | 4.5V ~ 26.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4676 | |
Note | - | |
Base Product Number |




