
DC1774A-A | |
|---|---|
DigiKey Part Number | 505-DC1774A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1774A-A |
Description | EVAL BOARD FOR LTC6430-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6430-15 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 2GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 105mA | |
Current - Supply (Main IC) | 160mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | LTC6430-15 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,063.20000 | kr.1,063.20 |
| Unit Price without VAT: | kr.1,063.20000 |
|---|---|
| Unit Price with VAT: | kr.1,329.00000 |


