



DC1746A-A | |
|---|---|
DigiKey Part Number | DC1746A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1746A-A |
Description | EVAL BOARD FOR LTM2881 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2881 µModule® Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | LTM2881 | |
Primary Attributes | 3V Supply, Isolated, Transceiver + Power | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.44000 | kr.453.44 |
| Unit Price without VAT: | kr.453.44000 |
|---|---|
| Unit Price with VAT: | kr.566.80000 |












