LTC5564 - Power Detector 600MHz ~ 15GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC5564 - Power Detector 600MHz ~ 15GHz Evaluation Board

DC1646A

DigiKey Part Number
DC1646A-ND
Manufacturer
Manufacturer Product Number
DC1646A
Description
EVAL BOARD PWR DETECTOR LTC5564
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTC5564 - Power Detector 600MHz ~ 15GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Detector
Frequency
600MHz ~ 15GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5564
Note
-
RF Type
-
RF Frequency
600MHz ~ 15GHz
Function
Power Detector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.932.67000kr.932.67
Manufacturers Standard Package
Unit Price without VAT:kr.932.67000
Unit Price with VAT:kr.1,165.83750