
DC1610A | |
|---|---|
DigiKey Part Number | DC1610A-ND |
Manufacturer | |
Manufacturer Product Number | DC1610A |
Description | EVAL BOARD FOR LTC3604 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3604 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 2.5A | |
Voltage - Input | 3.6V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3604 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.890.36000 | kr.890.36 |
| Unit Price without VAT: | kr.890.36000 |
|---|---|
| Unit Price with VAT: | kr.1,112.95000 |




