LTC2263-12 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1532A-L

DigiKey Part Number
DC1532A-L-ND
Manufacturer
Manufacturer Product Number
DC1532A-L
Description
BOARD DEMO 25MSPS LTC2263-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2263-12 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
25M
Data Interface
Serial LVDS
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
124mW @ 25MSPS
Utilized IC / Part
LTC2263-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,902.57000kr.1,902.57
Manufacturers Standard Package
Unit Price without VAT:kr.1,902.57000
Unit Price with VAT:kr.2,378.21250