LTC4360 - Circuit Protection Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4360 - Circuit Protection Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1505A

DigiKey Part Number
DC1505A-ND
Manufacturer
Manufacturer Product Number
DC1505A
Description
EVAL BOARD FOR LTC4360
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4360 - Circuit Protection Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Circuit Protection
Embedded
No
Utilized IC / Part
LTC4360
Primary Attributes
Overvoltage Protection
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.453.44000kr.453.44
Manufacturers Standard Package
Unit Price without VAT:kr.453.44000
Unit Price with VAT:kr.566.80000