LTM4609 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4609 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC1477B

DigiKey Part Number
DC1477B-ND
Manufacturer
Manufacturer Product Number
DC1477B
Description
EVAL BOARD FOR LTM4609
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4609 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
30V
Current - Output
10A
Voltage - Input
10V ~ 36V
Regulator Topology
Buck-Boost
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LTM4609
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.585.45000kr.585.45
Manufacturers Standard Package
Unit Price without VAT:kr.585.45000
Unit Price with VAT:kr.731.81250